90131-1081
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 2 Circuits, 0.10
Part Aliases: Molex 0901311081
Enhance your electronic connections with our C-Grid III 90131 Series PCB Pin Header. Designed for reliability, this straight orientation connector features two rows of two contacts each, allowing for secure through-hole termination. With a 2.54mm pitch and a 3A amperage rating, it ensures efficient power transmission with a voltage capacity of 350V AC/DC. Crafted from durable polyester with brass contacts plated in gold, it guarantees long-lasting performance even in demanding environments. RoHS compliant and capable of operating in temperatures ranging from -55 to 125°C, it meets strict industry standards for quality and safety. Perfect for wire-to-board applications, this connector offers easy installation in a variety of electronic devices. Upgrade your connections today with this high-performance PCB pin header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90131-1081 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 2 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901311081 |
SKU: | MOL90131-1081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |