90136-1104
C-Grid III Header, Single Row, Vertical, Shrouded, 4 Circuits, 4
Explore seamless connectivity with our C-Grid III Header, designed for optimal performance in vertical installations. Featuring a single row configuration with four circuits, this shrouded header ensures secure and reliable connections. Crafted with durable black polyester material, it guarantees longevity and stability, even in demanding environments. With a straight body orientation and through-hole termination method, it offers convenience in assembly. Boasting a pitch of 2.54 mm, it meets industry standards for compatibility. Ideal for wire-to-board applications, this header is UL and CSA certified, ensuring quality and safety. RoHS compliant and operating within a wide temperature range, it is suitable for various electronic projects. Elevate your connectivity experience with this versatile C-Grid III Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-1104 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901361104 |
SKU: | MOL90136-1104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |