| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90136-1301 |
| Color: | Black |
| Series: | 90136 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 1 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901361301 |
| SKU: | MOL90136-1301 |
90136-1301
| Heilind Number: | MOL90136-1301 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90136-1301 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
C-Grid III Header, Single Row, Vertical, Shrouded, 1 Circuit, 0.76µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your circuit connections with this C-Grid III Header, featuring a single-row design for vertical mounting. Shrouded for added protection, it offers reliable performance with 0.76µm Gold (Au) Selective Plating. Constructed with durable materials, including brass contacts and polyester housing, it ensures secure termination through the PCB via through-hole installation. With a 2.54mm pitch and 1-circuit configuration, it supports up to 3A and 350V AC/DC, making it suitable for various applications. Its closed-end design and 2.9mm tail length provide added stability, while its tray packaging allows for convenient handling. RoHS compliant and with LR19980 certification, this connector guarantees quality and safety in your projects. Explore its versatility in wire-to-board connections, fulfilling your PCB connector needs effortlessly.

