90136-1312
C-Grid III Header, Single Row, Vertical, Shrouded, 12 Circuits, 0.76µm Gold (Au) Selective Plating
Enhance your PCB connection with this C-Grid III Header. Featuring a single-row design with 12 circuits, it ensures efficient power transmission with a 3A capacity and 350V AC/DC rating. The vertical orientation and through-hole termination method provide stability, while the shrouded housing offers added protection. Constructed with durable polyester and brass materials, it guarantees reliable performance in various applications. With gold selective plating on the contact mating area, this header ensures optimal conductivity. Its RoHS compliance underscores its eco-friendly design, making it a sustainable choice for your projects. Ideal for wire-to-board connections, this connector is a versatile solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-1312 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 12 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901361312 |
SKU: | MOL90136-1312 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |