90136-1325

Heilind Number:MOL90136-1325
Manufacturer:Molex
Manufacturer Number:90136-1325
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid III Header, Single Row, Vertical, Shrouded, 25 Circuits, 0.76µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90136-1325
Color:Black
Series:90136 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:25
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0901361325
SKU:MOL90136-1325

Detailed Description

Enhance your PCB connectivity with our C-Grid III Header, featuring a single-row design with 25 circuits for efficient power transmission. The vertical, shrouded orientation ensures secure connections, while the 0.76µm Gold (Au) Selective Plating guarantees optimal conductivity. With a durable polyester construction and brass contact material, this header is designed for reliable performance in diverse environments. Meeting stringent industry standards, it offers a voltage rating of 350 V AC/DC and an amperage of 3 A. Easy to install with through-hole termination, it is compatible with 1.6mm PCBs. RoHS compliant and featuring a lock to mating part, this header is ideal for a wide range of applications in electronics and telecommunications. Elevate your connectivity solutions with this high-quality C-Grid III Header.