90136-1417

C-Grid III Header, Single Row, Vertical, Shrouded, 17 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your electronic connections with this C-Grid III Header. Featuring a single row design with 17 circuits, it ensures efficient power delivery. The vertical orientation and shrouded construction offer secure connectivity, while the 0.10µm Gold (Au) Selective Plating guarantees reliable performance. With a 3A amperage and 350V AC/DC voltage rating, it's suitable for various applications. Made of durable polyester and brass materials, this header is designed for longevity. Ideal for wire to board connections, it's a versatile component for your PCB assembly needs. With features like a 2.54mm pitch and through-hole termination method, it facilitates easy installation. RoHS compliant and lead-free process capable, it meets environmental standards. Upgrade your PCB connectors with this high-quality C-Grid III Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1417
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 17
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 17
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901361417
SKU: MOL90136-1417

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: