90136-2203

Heilind Number:MOL90136-2203
Manufacturer:Molex
Manufacturer Number:90136-2203
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C-Grid III Header, Single Row, Right-Angle, Shrouded, 3 Circuits, 0.38µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90136-2203
Color:Black
Series:90136 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:3
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0901362203
SKU:MOL90136-2203

Detailed Description

Enhance connectivity with our C-Grid III Header, designed for optimal performance in PCB applications. This single-row, right-angle component features three circuits with a 2.54mm pitch, perfect for secure through-hole termination. The shrouded body, made of durable black polyester, ensures reliable operation even in challenging environments. With a 3A current rating and 350V AC/DC voltage capability, it meets stringent quality standards for safe and efficient operation. Gold-plated brass contacts offer superior conductivity, while tin termination guarantees lasting durability. Certified by CSA and UL for quality assurance, this RoHS-compliant connector is ideal for wire-to-board applications, providing a secure and reliable connection every time. Whether in industrial machinery or consumer electronics, trust in the performance of our C-Grid III Header for seamless integration into your designs.