| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90136-2230 |
| Color: | Black |
| Series: | 90136 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901362230 |
| SKU: | MOL90136-2230 |
90136-2230
| Heilind Number: | MOL90136-2230 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90136-2230 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
C-Grid III Header, Single Row, Right-Angle, Shrouded, 30 Circuits, 0.38µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your PCB connections with our C-Grid III Header, designed for seamless integration in electronic assemblies. This single-row connector features a right-angle orientation and a shrouded design for added protection. With 30 gold-plated contacts, it ensures reliable conductivity, while its through-hole termination method guarantees secure attachment to your circuit board. Made of durable polyester with a black finish, it meets stringent industry standards for flammability and performance. Suitable for wire-to-board connections, this connector is UL certified and ideal for applications requiring a 3A current rating and 350V AC/DC voltage. Trust in the quality and reliability of our C-Grid III Header for your next project.

