90136-2322

Heilind Number:MOL90136-2322
Manufacturer:Molex
Manufacturer Number:90136-2322
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid III Header, Single Row, Right-Angle, Shrouded, 22 Circuits, 0.76µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90136-2322
Color:Black
Series:90136 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:22
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:22
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0901362322
SKU:MOL90136-2322

Detailed Description

Enhance your circuit connectivity with our C-Grid III Header, designed for seamless integration into your PCB setup. This single-row, right-angle connector features 22 gold-plated contacts for reliable signal transmission, while its shrouded design ensures added protection and durability. With a pitch of 2.54mm and through-hole termination method, it offers easy installation on standard PCBs. Operating at 350V AC/DC and 3A, it meets industry standards for performance and safety. Crafted from high-quality polyester and brass, it guarantees long-term functionality even in demanding environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.