90136-2413

C-Grid III Header, Single Row, Right-Angle, Shrouded, 13 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Discover the C-Grid III Header, a sleek and efficient connector for your electronic projects. This single-row, right-angle design features 13 circuits, ensuring seamless connectivity. With Flash 0.10µm Gold (Au) Selective Plating, you can trust in its durability and performance. The black color adds a touch of sophistication, while the polyester material guarantees reliability. Perfect for wire-to-board applications, this connector is easy to install with its through-hole termination method. Operating at up to 350V AC/DC and 3A, it meets high standards of power transmission. RoHS compliant and lead-free process capable, it's also environmentally friendly. Don't compromise on quality – choose the C-Grid III Header for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2413
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 13
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 13
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901362413
SKU: MOL90136-2413

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: