90136-2415
C-Grid III Header, Single Row, Right-Angle, Shrouded, 15 Circuits, Flash 0.10µm Gold (Au) Selective Plating
Enhance connectivity with our C-Grid III Header, featuring a single-row, right-angle design perfect for secure installations. Boasting 15 circuits with flash 0.10µm gold (Au) selective plating, this black header ensures reliable performance. Crafted from durable polyester, it offers a 3A amperage and can handle voltages up to 350V AC/DC. With brass contact material and through-hole termination, it guarantees sturdy connections. The 2.54mm pitch and 1.6mm PCB thickness make it versatile for various applications. RoHS compliant and lead-free process capable, it meets high industry standards for quality and environmental responsibility. The shrouded design with a 2.9mm tail length adds extra protection, while the option for lock-to-mating part ensures secure assembly. Explore the possibilities with this essential component in PCB connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2415 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 15 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0901362415 |
SKU: | MOL90136-2415 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |