90136-2424
C-Grid III Header, Single Row, Right-Angle, Shrouded, 24 Circuits, Flash 0.10µm Gold (Au) Selective Plating
Enhance your PCB connectivity with our C-Grid III Header, designed for seamless integration in electronic assemblies. This single-row, right-angle component features 24 circuits for efficient signal transmission, with flash 0.10µm gold (Au) selective plating ensuring reliable contact. Its black color and shrouded design not only offer a sleek aesthetic but also provide added protection. Built to meet high-performance standards, this header boasts a 3A amperage rating and can withstand voltages up to 350V AC/DC. Made from durable polyester with brass contacts, it guarantees long-lasting durability even in demanding environments. With through-hole termination and a 2.54mm pitch, installation is convenient and secure. Whether for industrial machinery or consumer electronics, trust in the quality and precision of our C-Grid III Header for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2424 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 24 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0901362424 |
SKU: | MOL90136-2424 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |