| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90136-2426 |
| Color: | Black |
| Series: | 90136 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 26 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 26 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0901362426 |
| SKU: | MOL90136-2426 |
90136-2426
| Heilind Number: | MOL90136-2426 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90136-2426 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
C-Grid III Header, Single Row, Right-Angle, Shrouded, 26 Circuits, Flash 0.10µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid III Header, designed for optimal performance. This single-row, right-angle connector features 26 circuits with Flash 0.10µm Gold (Au) Selective Plating for reliable conductivity. The black color adds a sleek touch, while the shrouded design ensures secure connections. With an amperage rating of 3A and a voltage capacity of 350V AC/DC, it's suitable for various applications. Constructed from durable materials like polyester and brass, this connector guarantees longevity. Its through-hole termination method and 2.54mm pitch make installation easy. The tray packaging facilitates handling, and the operating temperature range ensures functionality in diverse environments. RoHS compliant and lead-free process capable, it meets high industry standards. Perfect for wire-to-board connections, this connector is a dependable choice for your PCB assembly needs.

