| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90143-0150 |
| Color: | Black |
| Series: | 90143 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Mates With: | C-Grid III Header, Dual Row Link:90122|Link:90130|Link:90131 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901430150 |
| Contact Detail: | No Voided Circuits |
| SKU: | MOL90143-0150 |
90143-0150
| Heilind Number: | MOL90143-0150 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90143-0150 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 4 Polarizing Buttons, 50 Circuits, Black
More >>Specifications
Detailed Description
Effortlessly connect and secure your cables with this C-Grid III Receptacle in sleek black. With 50 contacts spread over two rows, it offers a reliable solution for signal transmission. Made of PPO material, it ensures durability and performance in various environments. Designed for wire-to-board connections, it features a 2.54mm pitch and is stackable for added convenience. Operating efficiently within a wide temperature range, it meets stringent quality standards for peace of mind. Perfect for various applications, this connector is a versatile choice for your connectivity needs.

