90147-1306

Heilind Number:MOL90147-1306
Manufacturer:Molex
Manufacturer Number:90147-1306
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid PC Board Connector, Single Row, Vertical, 6 Circuits, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90147-1306
Color:Black
Series:90147 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:6
Mating Cycles:500
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0901471306
SKU:MOL90147-1306

Detailed Description

Enhance your circuit board connectivity with our C-Grid PC Board Connector. Designed for seamless integration, this single-row vertical connector features 6 gold-plated circuits, ensuring reliable performance. With a 3A capacity and through-hole termination method, it's perfect for signal applications. Crafted from durable polyester and phosphor bronze, it guarantees longevity, even in demanding environments. PCB retention and UL agency certification further underscore its quality and safety standards. Whether for industrial or commercial use, this connector is a dependable choice for efficient and secure board-to-board connections. Trust in its proven performance to elevate your electronic setups.