| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90148-1132 |
| Color: | Black |
| Series: | 90148 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 32 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901481132 |
| SKU: | MOL90148-1132 |
90148-1132
| Heilind Number: | MOL90148-1132 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90148-1132 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 1.00µm Tin (Sn), 32 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with this C-Grid right angle PCB socket receptacle, featuring 32 contacts for seamless signal transmission. Designed for through-hole termination, it boasts a durable construction with phosphor bronze contacts and polyester material. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it ensures reliable performance in various applications. Tin-plated contact mating areas with a thickness of 1.016µm offer excellent conductivity, while its wave solder process capability and lead-free termination make it environmentally friendly. Certified by CSA and UL, it meets stringent quality standards. Perfect for board-to-board connectivity, this connector is a versatile choice for your projects.

