90151-2120

Heilind Number:MOL90151-2120
Manufacturer:Molex
Manufacturer Number:90151-2120
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

C-Grid III PC Board Connector, Dual Row, Vertical, 20 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90151-2120
Color:Black
Series:90151 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:20
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94HB
Part Aliases:0901512120
SKU:MOL90151-2120

Detailed Description

Enhance your PCB connectivity with our C-Grid III PC Board Connector, featuring a dual-row design for efficient signal transmission. With 20 circuits and tin plating, this vertical connector ensures reliable performance. Constructed with high-quality materials such as phosphor bronze and polyester, it offers durability in various operating conditions. Designed for through-hole termination, it guarantees secure attachment to your PCB. With a pitch of 2.54mm and a voltage rating of 350V, it meets industry standards for signal integrity. RoHS compliant and lead-free process capable, it prioritizes environmental sustainability. Perfect for board-to-board applications, this connector is a versatile solution for your electronic projects.