90152-2106

Heilind Number:MOL90152-2106
Manufacturer:Molex
Manufacturer Number:90152-2106
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 1.00µm Tin (Sn), 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90152-2106
Color:Black
Series:90152 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:Polyester
Orientation:Right Angle
Keying:No
Maximum Voltage:350 V AC/DC
Compatible Mounting Surface:No
Tail Length:2.9 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:No
Part Aliases:0901522106
SKU:MOL90152-2106

Detailed Description

Enhance your PCB connections with our C-Grid III Right Angle Connector. Designed for seamless integration, this black connector features two rows of six contacts, offering reliable signal transmission at 3A and 350V AC/DC. Crafted with durable polyester and phosphor bronze materials, it ensures longevity and performance. With a 2.54mm pitch and through-hole termination, installation is easy and secure. Its tin plating guarantees optimal conductivity, while its polarized design and mating alignment feature facilitate hassle-free assembly. Ideal for board-to-board connections in various applications, this connector is a must-have for your electronic projects. Rest assured, it meets industry standards for quality and safety. Upgrade your connectivity solutions today.