| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90152-2118 |
| Color: | Black |
| Series: | 90152 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Maximum Voltage: | 350 V AC/DC |
| Compatible Mounting Surface: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Part Aliases: | 0901522118 |
| SKU: | MOL90152-2118 |
90152-2118
| Heilind Number: | MOL90152-2118 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90152-2118 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 1.00µm Tin (Sn), 18 Circuits
More >>Specifications
Detailed Description
Easily connect components on your PCB with this black C-Grid III connector. Featuring 18 contacts in a 2-row layout, it offers reliable signal transmission with a 3A amperage capacity. The right-angle orientation and through-hole termination method make for secure and convenient installation. Constructed with durable polyester and phosphor bronze materials, it ensures longevity even in demanding environments. With a 2.54mm pitch and tin plating, this connector meets high-quality standards for efficient and safe operation. Perfect for various circuit applications, it guarantees optimal performance.

