90152-2250

Heilind Number:MOL90152-2250
Manufacturer:Molex
Manufacturer Number:90152-2250
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90152-2250
Color:Black
Series:90152 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:2.54 mm
Material:Polyester
Orientation:Right Angle
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Part Aliases:0901522250
SKU:MOL90152-2250

Detailed Description

Easily connect and transfer signals with our C-Grid III Right Angle PCB Pin Header. Featuring a durable black polyester body and gold-plated contacts, this connector ensures reliable performance in a variety of electronic applications. With 50 contacts in a double-row configuration and a 2.54mm pitch, it offers high-density connectivity on your PCB. The through-hole termination method and 2.9mm tail length make installation straightforward. Operating in a wide temperature range from -55 to 125°C, it's suitable for diverse environments. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Ideal for board-to-board connections, this connector is a versatile solution for your electronic design needs.