90152-2306

Heilind Number:MOL90152-2306
Manufacturer:Molex
Manufacturer Number:90152-2306
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 0.76µm Gold (Au) Selective, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90152-2306
Color:Black
Series:90152 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:Polyester
Orientation:Right Angle
Keying:No
Maximum Voltage:350 V AC/DC
Compatible Mounting Surface:No
Tail Length:2.9 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:6
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:No
Part Aliases:0901522306
SKU:MOL90152-2306

Detailed Description

Enhance your circuit connectivity with our C-Grid III Board to Board Connector, featuring a sleek black design and right-angle orientation for seamless integration. With six gold-plated contacts and a pitch of 2.54mm, this connector ensures reliable signal transmission in various applications. Its through-hole termination method and robust polyester construction guarantee durability, while the phosphor bronze contact material offers optimal conductivity. Meeting industry standards, it boasts a maximum voltage of 350V AC/DC and is compatible with 1.6mm PCBs. Whether for commercial or industrial use, this connector is a versatile solution for your electronic projects.