90325-0018
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 18 Circuits
Enhance connectivity with the Picoflex PF-50 Header, designed for vertical, low-profile integration with 18 circuits and PCB pegs. Crafted with durable brass contacts and a polyester body, this connector ensures reliable performance in various applications. With a pitch of 1.27mm, it offers efficient signal transmission, while its 250V voltage rating guarantees safe operation. Featuring through-hole termination and UL/E29179 certification, it meets stringent quality standards. RoHS-compliant and able to withstand temperatures ranging from -40 to 105 °C, it's ideal for environmentally demanding scenarios. Its secure PCB retention, polarized design, and mating cycle durability make it a dependable choice for wire-to-board connections. Explore its versatile capabilities in PCB connectors, available in black.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90325-0018 |
Color: | Black |
Series: | 90325 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 30 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903250018 |
SKU: | MOL90325-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |