90325-0024

Heilind Number:MOL90325-0024
Manufacturer:Molex
Manufacturer Number:90325-0024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 24 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90325-0024
Color:Black
Series:90325 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:24
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:24
Mating Cycles:30
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0903250024
SKU:MOL90325-0024

Detailed Description

Easily connect wires to circuit boards with our Picoflex PF-50 Header, a vertical, low-profile solution with PCB pegs, offering 24 circuits for efficient connectivity. This black header, part of the 90325 Picoflex series, features brass contacts and a polyester body, ensuring durability and reliability. With a 1.27mm pitch and through-hole termination, it's suitable for various applications, meeting stringent operating standards with a wide temperature range of -40 to 105°C. Certified for safety and environmental compliance, including RoHS, this connector is ideal for wire-to-board setups, with features like polarized and PCB retention for secure mating. The header's straight orientation and compact design make it a versatile choice for electronics assembly, with UL and CSA certifications guaranteeing quality and performance. Whether for industrial or commercial use, the Picoflex PF-50 Header offers convenience and peace of mind in every connection.