90325-7010
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 10 Circuits, Tube Packaging, PdNi with Gold Flash Plating
Easily connect wires to your PCB with the Picoflex PF-50 Header. Designed for vertical mounting in tight spaces, this low-profile connector features 10 gold-plated brass contacts for reliable signal transmission. With a 1.27mm pitch and termination through hole method, it ensures secure attachment to your board. Operating at temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The straight orientation and PCB pegs offer convenient installation, while its black polyester body with PdNi plating guarantees durability. With LR19980 and E29179 certifications, it meets industry standards for safety and performance. RoHS compliant and featuring 100 mating cycles, it's a sustainable and long-lasting solution for your connectivity needs. Perfect for applications in products, connectors, and PCB assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90325-7010 |
Color: | Black |
Series: | 90325 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 100 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903257010 |
SKU: | MOL90325-7010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/27/2020 | 509424 - Change to product. change of plating from PdNi with gold flash to Gold for Picoflex series termianls, this is because of the picoflex transfer to malaysia due to the shannon closure & lack of localised plating house that can plate PdNi. | Download |
11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. |
Download |
07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |