56579-0519
Mini USB, AB-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free
Part Aliases: Molex 0565790519
Enhance your connectivity with this Mini USB receptacle, designed for seamless integration in electronic devices. Featuring a right-angle orientation and through-hole solder tails with shell tabs, it ensures secure and stable connections. Engineered for high performance, it boasts a contact material of phosphor bronze and High Performance Alloy (HPA), offering durability and reliability. With a maximum operating temperature of 85°C and a minimum of -20°C, it is suitable for a wide range of environments. Its 5 gold-plated contacts and full shield provide excellent signal integrity, while the Mini-AB (OTG) USB type supports versatile applications. Whether for data transfer or power delivery, this component guarantees optimal functionality. RoHS compliant and constructed with quality materials, it meets industry standards for sustainability and performance. Elevate your electronic designs with this essential USB connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 56579-0519 |
Color: | Gray |
Series: | 56579 - USB 2.0 - USB OTG (On-The-Go) |
Amperage: | 1 A |
Connector Type: | USB, USB OTG (On-The-Go) |
Gender: | Female |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA), Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | .8 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Material: | Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | Mini-AB (OTG) |
Component Type: | Receptacle |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 5 |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | .8 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | .8 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Part Aliases: | 0565790519 |
SKU: | MOL56579-0519 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |