90325-9006
Picoflex PF-50 Header, Vertical, Low Profile, 6 Circuits, Tin (Sn) Plating, Tube Packaging
Enhance connectivity within your electronic devices with the Picoflex PF-50 Header. Designed for vertical mounting with a low-profile silhouette, this connector boasts six circuits and features durable tin (Sn) plating. Its through-hole termination method ensures secure attachment to circuit boards, while the brass contact material guarantees reliable performance. With a 1.27mm pitch and a maximum voltage of 250V, it meets the demands of various applications. This versatile header, compliant with RoHS regulations, is ideal for wire-to-board connections in PCB assemblies. Its straight body orientation and streamlined design optimize space utilization, making it a valuable component in your electronic projects. Packaged in a convenient tube, it is easy to handle and store, ready for integration into your designs. Elevate your connectivity solutions with the Picoflex PF-50 Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90325-9006 |
Color: | Black |
Series: | 90325 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Open Ends |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903259006 |
SKU: | MOL90325-9006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |