90327-3306
Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag
Part Aliases: Molex 0903273306
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for high-performance applications. With 6 circuits, this white housing features palladium nickel and gold flash plating, ensuring reliable conductivity. Constructed from durable polyester, it offers a secure termination method for 26-28 AWG ribbon cables. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. UL and CSA certified, this connector guarantees safety and quality. Its compact design, with a pitch of 1.27mm, allows for efficient PCB integration. Ideal for FFC, FPC, and IDC applications, the Picoflex PF-50 is a must-have component for your connectivity needs. Rest assured, it is RoHS compliant, aligning with environmental standards. Elevate your electronic projects with the performance-driven Picoflex PF-50.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90327-3306 |
Color: | White |
Series: | 90327 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Housing Material: | Polyester |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Ribbon Cable |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Palladium Nickel |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG, 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1 mm |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Shroud Type: | Fully |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903273306 |
SKU: | MOL90327-3306 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download |
06/30/2021 | 509428 - Change to product. change plating chcemical from PdNi with gold flash to gold for PicoFlex series terminal because of the Picoflex range transfer to Malaysia due to the Shannon closure and lack of localized plating house that can plate PdNi. | Download |
11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download |
11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |