90327-3358

Heilind Number:MOL90327-3358
Manufacturer:Molex
Manufacturer Number:90327-3358
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Gold (Au) Plated, Reeling Option D

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90327-3358
Series:90327 - Picoflex
Wire Size:26 AWG, 28 AWG
Connector Type:Picoflex
Lock to Mating Part:Yes
Number of Contacts Loaded:6
Color:White
Pitch:1.27 mm
Voltage:250 V
Amperage:1.2 A
Material:Polyester
PCB Locator:No
Mating Cycles:100
PCB Retention:Without
Component Type:Housing
Number of Rows:2
Contact Material:Phosphor Bronze
Polarized to Mate:Yes
Termination Pitch:1.27 mm
Number of Contacts:6
Termination Method:IDT or Pierce
Contact Mating Area Plating:Palladium Nickel
Contact Termination Plating:Gold
Operating Temperature Range:-40 - 105 °C
Stackable:No
Polarized to PCB:No
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Shroud Type:Fully
Glow Wire Capable:No
Wire Type:Ribbon Cable
Mount Angle:Vertical
Housing Material:Polyester
Wire Insulation Diameter:1 mm
Part Aliases:90327-3358 0903273358
Material Flammability Standard:94V-0
SKU:MOL90327-3358