90835-0040

Heilind Number:MOL90835-0040
Manufacturer:Molex
Manufacturer Number:90835-0040
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 5 IDT Connector System Female Receptacle, 16A, 2 Circuit, Violet, Coding Keys d20, Latch Position 1/2, Position Coding All

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90835-0040
Color:Natural
Series:90835 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:Yes
Wire Size:16 AWG, 18 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-2
Part Aliases:0908350040
SKU:MOL90835-0040

Detailed Description

Easily connect and secure your electronic components with our RAST 5 Female Connector. Designed for reliable power distribution, this connector features two contacts in a single row, accommodating 16-18 AWG wire sizes. With a pitch of 5mm and a 250VAC voltage rating, it ensures efficient and safe operation. The phosphor bronze contacts with silver plating guarantee excellent conductivity, while the nylon housing meets stringent flammability standards for added safety. RoHS compliant and UL recognized, this connector is ideal for various applications in PCB assembly. Its stackable design and polarized mating ensure easy installation, making it a versatile and essential component in your electronic projects.