90835-0044

Heilind Number:MOL90835-0044
Manufacturer:Molex
Manufacturer Number:90835-0044
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 5 IDT Connector System Female Receptacle, 16A, 2 Circuit, Orange, Coding Keys N/A, Latch Position 1/2, Position Coding All

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90835-0044
Color:Natural
Series:90835 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:Yes
Wire Size:16 AWG, 18 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-2
Part Aliases:0908350044
SKU:MOL90835-0044

Detailed Description

Enhance your connectivity with our RAST 5 Female Connector, designed for reliable power transmission in various applications. Featuring two contacts with IDT or Pierce termination for easy installation, this connector ensures secure connections with its phosphor bronze contact material and silver plating. With a 16 A amperage rating and 250 VAC voltage capacity, it meets high-performance standards. The nylon housing, UL and CSA certifications, and RoHS compliance guarantee safety and quality. Perfect for 16 AWG or 18 AWG wire sizes, this connector is stackable and polarized for convenience. Whether for industrial machinery or electronics, trust in the durability and efficiency of our RAST 5 connector.