| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90835-0045 |
| Color: | Pink |
| Series: | 90833 - RAST 5 |
| Amperage: | 16 A |
| Connector Type: | RAST 5 |
| Gender: | Female |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0908350045 |
| SKU: | MOL90835-0045 |
90835-0045
| Heilind Number: | MOL90835-0045 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90835-0045 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 5 IDT Connector System Female Receptacle, 16A, 2 Circuit, Pink, Coding Keys 01c, Latch Position 1/2, Position Coding 1a, 2b
More >>Specifications
Detailed Description
Elevate your electronic connections with our RAST 5 Series Female Connector in a charming pink hue. Designed for optimal performance, this connector features two contacts in a single row, with a pitch of 5 mm and amperage rating of 16 A. Crafted with durable nylon and phosphor bronze, it ensures reliable conductivity, with silver plating in the mating area for enhanced contact. Suitable for 16-18 AWG wire sizes, it is UL and CSA certified, meeting stringent safety standards. Its versatile termination method allows for IDT or Pierce connections, while its polarized design and locking feature guarantee secure mating. Ideal for PCB applications, this connector is stackable and RoHS compliant, offering both functionality and eco-friendliness in one sleek package. Upgrade your connectivity solutions with this essential component.

