| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91779-0002 |
| Color: | Natural (White) |
| Series: | 91779 - RAST 5 |
| Amperage: | 16 A |
| Connector Type: | RAST 5 |
| Gender: | Female |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0917790002 |
| SKU: | MOL91779-0002 |
91779-0002
Specifications
Detailed Description
Elevate your electronic connections with these RAST 5 Female Connectors, designed for seamless integration in various applications. With a natural white finish, these connectors offer a sleek and professional look. Featuring two contacts in a single row, they provide reliable connectivity with a current rating of 16 A and voltage of 250 VAC. Constructed from high-quality materials such as Nylon and Phosphor Bronze, these connectors ensure durability and performance in a wide temperature range from -20 to 120 °C. Meeting RoHS compliance standards, they are also environmentally friendly. Ideal for 16 AWG wire, these connectors are suitable for PCB applications and boast silver plating for enhanced conductivity. Whether for industrial or commercial use, these RAST 5 connectors guarantee secure and efficient connections.

