| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91791-1001 |
| Color: | Natural (White) |
| Series: | 91791 - RAST Power |
| Amperage: | 10 A |
| Connector Type: | RAST Power |
| Gender: | Female |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .813 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0917911001 |
| SKU: | MOL91791-1001 |
91791-1001
Specifications
Detailed Description
Enhance power connections with our RAST Power Female Connector, featuring 3 contacts in a single row for efficient termination. Designed for 10A and 250VAC, it ensures reliable performance in various applications. The High Performance Alloy (HPA) contacts plated with silver guarantee optimal conductivity, while the Nylon housing meets stringent flammability standards. With IDT or Pierce termination options and compatibility with wire sizes ranging from 24 to 18 AWG, installation is versatile. Engineered for durability, this connector offers a minimum of 10 mating cycles and is glow-wire capable. Trust in its quality with LR19980 and E29179 agency certifications. Perfect for PCB applications, this connector is a crucial component in your electronic setups.

