91791-3001

Heilind Number:MOL91791-3001
Manufacturer:Molex
Manufacturer Number:91791-3001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST Power IDT Housing, 10 Amp, Indirect, Female, 5 Circuits, No Coding Keys Removed, No Polarizing Rib, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91791-3001
Color:Natural (White)
Series:91791 - RAST Power
Amperage:10 A
Connector Type:RAST Power
Gender:Female
Number of Contacts:5
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:High Performance Alloy (HPA)
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:.813 µm
Number of Contacts Loaded:5
Mating Cycles:10
Contact Termination Plating Thickness:.813 µm
Polarized to Mate:Yes
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0917913001
SKU:MOL91791-3001

Detailed Description

Enhance your power connectivity with our RAST Power Female Connector in a sleek Natural (White) finish. Designed for optimal performance, this connector boasts a 10A amperage and can accommodate up to 5 contacts in a single row. With a durable nylon construction and high-performance alloy contacts, it ensures reliable power transmission even in demanding environments. Featuring IDT or Pierce termination methods, it offers versatility in installation. Rated for 250VAC, it guarantees safe and efficient operation. The silver-plated contact mating area and wire size compatibility from 24 to 18 AWG further enhance its conductivity. With LR19980 and E29179 certifications, you can trust in its quality and compliance. Whether for industrial or commercial applications, this connector is a vital component for your power distribution needs.