| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91791-6001 |
| Color: | Natural (White) |
| Series: | 91791 - RAST Power |
| Amperage: | 10 A |
| Connector Type: | RAST Power |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .813 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0917916001 |
| SKU: | MOL91791-6001 |
91791-6001
| Heilind Number: | MOL91791-6001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91791-6001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST Power IDT Housing, 10 Amp, Indirect, Female, 8 Circuits, Fully Coded, No Polarizing Rib, Glow-Wire Capable
More >>Specifications
Detailed Description
Easily power up your devices with our RAST Power connector in Natural (White). Designed for reliable performance, this female connector features 8 contacts in a single row, accommodating wire sizes ranging from 24 to 18 AWG. With a current rating of 10 A and a voltage capacity of 250 VAC, it ensures efficient power transmission. Its high-performance alloy contact material and silver plating guarantee optimal conductivity, while its nylon housing meets stringent flammability standards. Whether utilizing IDT or Pierce termination methods, this connector offers durability with a mating cycle of 10, making it ideal for various applications in PCB assemblies. Compliant with RoHS regulations, it ensures environmentally friendly use. Upgrade your connectivity solutions with this essential component.

