| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91999-0478 |
| Color: | Natural |
| Series: | 91999 - RAST 5 |
| Amperage: | 16 A |
| Connector Type: | RAST 5 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Silver |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0919990478 |
| SKU: | MOL91999-0478 |
91999-0478
| Heilind Number: | MOL91999-0478 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91999-0478 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Appli-Mate RAST 5 Header, Vertical, 2 Circuits, Silver (Ag) Plating, Position Keys 1a & 2b, Code Key d20, Latch Between Circuits 1 & 2, PCB Polarization A, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Appli-Mate RAST 5.0 Header. This vertical connector, featuring two circuits with silver plating, is designed for high performance, with glow wire capability ensuring safety. Crafted from durable nylon and brass, it guarantees reliability in straight orientation. With a 5mm pitch and 16A amperage, it's suitable for various applications. PCB mounting is effortless through hole termination, and its 250VAC voltage rating meets industry standards. RoHS compliant and UL/CSA certified, this connector offers peace of mind. Perfect for wire-to-board setups, it's a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/03/2014 | GCM 10631665 - Supplier Changes To Raw Material. | Download | |||
| 03/12/2014 | GCM 10627710 - New, Modified, Or Replacement Tooling. | Download | |||
| 11/20/2012 | PLATING change from 5 microns TIN OVER 2.5 microns NICKEL to TIN PLATING 3 Micron TIN OVER 1.27 Micron NICKEL. | N/A | |||

