| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91999-2031 |
| Color: | Natural |
| Series: | 91999 - RAST 5 |
| Amperage: | 16 A |
| Connector Type: | RAST 5 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0919992031 |
| SKU: | MOL91999-2031 |
91999-2031
| Heilind Number: | MOL91999-2031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91999-2031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Appli-Mate RAST 5 Header, Vertical, 5 Circuits, Tin (Sn) Plating, Position Keys 1a & 5b, Code Keys 01c, d20, 03c & d50, Latches Between Circuits 1 & 2 and 4 & 5, PCB Polarization A, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your PCB connections with our Appli-Mate RAST 5.0 Header. Designed for vertical mounting, this header features five circuits with durable brass contacts and tin plating, ensuring reliable conductivity. With a 16A amperage and 250VAC voltage rating, it's ideal for various applications. Its Glow Wire Capable construction adds an extra layer of safety, while the straight body orientation and 5mm pitch make for easy installation. Made of high-quality nylon, it withstands temperatures from -20 to 120°C. This connector is RoHS compliant, meeting environmental standards. Perfect for Wire to Board setups, it's a must-have component for your electronic projects.

