92315-0810
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.10m Length, Tin (Sn) Plating, 8 Circuits
Part Aliases: Molex 0923150810
Enhance your connectivity with the Picoflex PF-50 IDT-to-IDT Cable Assembly, featuring 8 circuits and a 0.10m length for seamless integration. This natural-colored cable boasts a durable construction with a 1.2A amperage rating, ideal for various applications. The female connectors, made of phosphor bronze, ensure reliable performance, while the PVC ribbon cable guarantees flexibility and easy installation. With a pitch of 1.27mm and a voltage rating of 250V, this assembly meets high-quality standards for efficient data transmission. RoHS compliant and meticulously designed, it's the perfect solution for wire management in any setup. Upgrade your connectivity with the Picoflex IDT-to-IDT Cable Assembly.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 92315-0810 |
Color: | Natural |
Series: | 92315 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Gender: | Female |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Overall Length: | 0.10m |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Connector A Gender: | Female |
Connector B Gender: | Female |
Cable Type: | PVC, Ribbon Cable |
Cable Length: | 1 m |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.032 µm |
Number of Contacts Loaded: | 8 |
Shielded: | No |
Contact Termination Plating Thickness: | 2.032 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Waterproof Dustproof: | No |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Picoflex IDT to IDT |
Part Aliases: | 0923150810 |
SKU: | MOL92315-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |