| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93050-0501 |
| Color: | Natural |
| Series: | 93050 - RAST 2.5 |
| Amperage: | 2 A, 4 A |
| Connector Type: | RAST 2.5 |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.5 mm |
| Voltage: | 32 V AC |
| Material: | Polyester |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 110 °C, -20 - 120 °C, -20 - 60 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0930500501 |
| SKU: | MOL93050-0501 |
93050-0501
| Heilind Number: | MOL93050-0501 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93050-0501 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.50mm Pitch Appli-Mate RAST 2.5 Female Connector, 4 Circuits, Fully Coded, Open Endwalls, Glow Wire Capable
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our RAST 2.5 Female Connector. Featuring four contacts with a pitch of 2.5mm, this connector is designed for efficient power transmission. It offers reliable performance with a voltage rating of 32V AC and an amperage of 4A (2A per contact). Constructed with durable materials, including Phosphor Bronze contacts and Polyester housing, it ensures longevity even in harsh environments. The connector is RoHS compliant, meeting international standards for environmental responsibility. Whether for industrial or DIY applications, this connector is a versatile and essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | 511756 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

