93051-0006

Heilind Number:MOL93051-0006
Manufacturer:Molex
Manufacturer Number:93051-0006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, Glow-Wire Capable, 2 Circuits, Natural, Open Endwalls, Position C Removed, with Black Stripe

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93051-0006
Color:Natural
Series:93051 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Polyester
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:No
Wire Size:22 AWG, 24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930510006
SKU:MOL93051-0006

Detailed Description

Enhance your electronic connections with our RAST 2.5 Female Connector, designed for seamless integration on PCBs. Featuring two contacts on a single row, this connector ensures reliable power delivery with a 2A current rating and 250VAC voltage. Its durable construction, with phosphor bronze contacts and polyester housing, guarantees longevity even in demanding environments. With IDT or Pierce termination options, installation is a breeze for 24-22 AWG wires. Meeting strict quality standards, including glow wire capability and UL certification, this connector offers peace of mind. Whether for industrial or consumer electronics, trust in the performance of our RAST 2.5 connector for your next project.