| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93051-0032 |
| Color: | Natural |
| Series: | 93051 - RAST 2.5 |
| Amperage: | 2 A |
| Connector Type: | RAST 2.5 |
| Gender: | Female |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Polyester |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0930510032 |
| SKU: | MOL93051-0032 |
93051-0032
Specifications
Detailed Description
Elevate your PCB connection game with our RAST 2.5 Female Connector, meticulously designed for seamless integration. With two contacts in a single row, this connector boasts a 2A amperage and 250VAC voltage rating, ensuring reliable performance. The termination method, whether IDT or Pierce, offers flexibility in installation, while the durable polyester construction with phosphor bronze contacts guarantees longevity. Certified by LR19980 and E29179, this connector meets stringent quality standards. Its 5mm pitch and tin plating make it compatible with 24-22 AWG wires, and with a glow-wire capability and locking feature, it prioritizes safety. Perfect for PCB applications, this connector is a must-have for any electronic setup.

