93051-1006

Heilind Number:MOL93051-1006
Manufacturer:Molex
Manufacturer Number:93051-1006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, Glow-Wire Capable, 3 Circuits, Natural, Open Endwalls, Position A, B & D Removed

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93051-1006
Color:Natural
Series:93051 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:3
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Polyester
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:3
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:No
Wire Size:22 AWG, 24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930511006
SKU:MOL93051-1006

Detailed Description

Enhance connectivity in your PCB projects with our RAST 2.5 Female Connector. Designed for seamless integration, it features 3 contacts in a single row, with a 5mm pitch for easy installation. Engineered for durability and performance, this connector is crafted from high-quality materials, including phosphor bronze contacts and polyester housing. With a voltage rating of 250 VAC and an amperage of 2A, it ensures reliable power transmission. Certified by LR and UL agencies, it meets stringent quality standards. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects.