93070-0508

Heilind Number:MOL93070-0508
Manufacturer:Molex
Manufacturer Number:93070-0508
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Appli-Mate RAST 2.5 Header, Vertical, 4 Circuits, Tin (Sn) Plating, Glow-Wire Capable, Positioning Key D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93070-0508
Color:Natural
Series:93070 - RAST 2.5
Amperage:6 A
Connector Type:RAST 2.5
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.5 mm
Voltage:32 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.3 mm
Operating Temperature Range:-20 - 120 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:4
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.5 mm
Connector System:Wire to Board
Contact Termination Plating:Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
SKU:MOL93070-0508

Detailed Description

Enhance your PCB connectivity with the Appli-Mate RAST 2.5 Header. This vertical component, with four circuits and a Tin (Sn) plating, ensures reliable performance even in demanding environments. Featuring Glow Wire Capable design and a Positioning Key D for easy installation, it guarantees secure and efficient connections. With a straight body orientation and through-hole termination method, it offers convenience in assembly. Made of durable Nylon material and complying with RoHS standards, it is both environmentally friendly and long-lasting. This connector, suitable for Wire to Board applications, is UL and CSA certified, meeting stringent quality and safety standards. Upgrade your electronic projects with this high-quality RAST 2.5 Header.