| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93231-3001 |
| Color: | Natural |
| Series: | 93231 - RAST 2.5 |
| Amperage: | 6 A |
| Connector Type: | RAST 2.5 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 32 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0932313001 |
| SKU: | MOL93231-3001 |
93231-3001
| Heilind Number: | MOL93231-3001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93231-3001 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Appli-Mate RAST 2.5 Header, Vertical, 9 Circuits, Glow-Wire Capable, with Latch, Natural
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Appli-Mate RAST 2.5 Header. Designed for vertical mounting, this header boasts nine robust brass contacts, each capable of carrying up to 6A of current at 32V. With a pitch of 2.5mm and through-hole termination, it ensures secure and reliable connectivity. Crafted from durable nylon, it meets stringent flammability standards, making it ideal for a wide range of applications. The glow-wire capability, along with a latch for added security, further enhances its safety features. Whether for industrial machinery or consumer electronics, this natural-colored header guarantees high performance even in demanding environments. Trust in its quality and compliance with UL and CSA certifications, as well as RoHS standards, for peace of mind in your designs. Elevate your PCB connectivity with the Appli-Mate RAST 2.5 Header.

