93444-2101
ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Black
Enhance your connectivity with the ML-XT Sealed 3 Circuit Receptacle Housing in sleek black. Designed for optimal performance, this pre-assembled housing comes with a small rear seal and cover for added protection. With an amperage of 13A, it ensures reliable power transmission. The nylon construction guarantees durability, while its two rows of three contacts cater to various signal and power applications. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your wire-to-wire needs. Certified for UL compliance and RoHS, it meets industry standards for safety and environmental responsibility. Upgrade your electronic setups with this high-quality component, featuring polarization for secure mating and locking to the mating part for added stability. Individually packaged in a convenient bag, it is ready for integration into your systems. Elevate your connectivity game with the ML-XT series, where performance meets reliability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-2101 |
Color: | Black |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934442101 |
SKU: | MOL93444-2101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |