93445-2209
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Red
Enhance your electrical connections with our ML-XT Sealed 3 Circuit Plug Housing, meticulously pre-assembled for your convenience. Featuring a striking red hue, this housing not only adds a pop of color but also guarantees durability with its nylon construction. Designed for optimal performance, it accommodates 13A of power and is suitable for signal transmission. With two rows of three contacts each, it ensures efficient connectivity in various applications. Resilient to extreme temperatures ranging from -55 to 125°C, this plug housing is a reliable choice for both indoor and outdoor use. Certified for quality and safety with UL E29179 approval and RoHS compliance, it meets industry standards. The inclusion of a large rear seal and cover, along with a lock to the mating part, offers added protection and security. Whether for professional installations or DIY projects, this ML-XT connector is a must-have component in your inventory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2209 |
Color: | Red |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452209 |
SKU: | MOL93445-2209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |