93462-8320
MXMag Fast Ethernet 4 Core Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right Angle, Inverted Profile, with Shield Tabs, Non-LED, Industrial Temperature, Tray
Enhance your Ethernet connectivity with our MXMag Fast Ethernet 4 Core Single-Port RJ45 Connector. Designed for industrial use, this connector boasts a robust construction with shield tabs for reliable performance. With a right angle, inverted profile, and surface mount capability, it offers flexibility in installation. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the 90° angle orientation and tray packaging make it easy to integrate into your PCB layout. Operating efficiently in a wide temperature range, from -40 to 85°C, it guarantees durability in diverse environments. Upgrade your networking setup with this high-quality RJ45 connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93462-8320 |
Color: | Black |
Series: | 93462 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
Amperage: | .5 A |
Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
Gender: | Female |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Palladium Nickel |
Overall Depth: | 21.4 mm |
Body Orientation: | Right Angle |
Voltage: | 125 V |
Material: | Liquid Crystal Polymer |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Keying: | No |
Component Type: | PCB Jack |
Packaging: | Tray |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
Ground to Panel / PCB: | Yes |
Mating Cycles: | 2500 |
Panel Mount: | Spring Tabs |
PCB Locator: | Yes |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.57 mm |
Contact Termination Plating: | Tin |
Surface Mount Compatible: | Yes |
Non Magnetic: | Yes |
Power Over Ethernet (PoE): | Non-PoE |
Part Aliases: | 0934628320 |
SKU: | MOL93462-8320 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |