95501-2881
Modular Jack, Right Angle, Through Hole, 8/8, Low Profile, Tray
Enhance your connectivity with our Modular Jack, offering a seamless right-angle design for easy integration into your system. This through-hole connector, featuring 8/8 configuration, ensures reliable performance in high-speed data transmissions. With a low profile and tray packaging, it is ideal for space-constrained applications. Crafted from durable materials with gold-plated contacts, it guarantees long-lasting quality and optimal signal transfer. Suitable for surface mount installation, it boasts a 90° angle orientation and complies with RoHS standards for environmental sustainability. Trust in its UL certification and non-magnetic properties for peace of mind. Elevate your networking solutions with this RJ45 connector, a essential component for Ethernet and fiber optic connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 95501-2881 |
Color: | Black |
Series: | 95501 - Modular Jack 8/8 - RJ45 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 8/8, RJ45 |
Gender: | Female |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 125 V DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Component Type: | PCB Jack |
Packaging: | Tray |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
Mating Cycles: | 2500 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.57 mm |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0955012881 |
SKU: | MOL95501-2881 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download |
12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. |
Download |
05/17/2022 | 511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date. | Download |
03/30/2022 | 511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
11/01/2020 | 508199 - Plant closure. Equipment Transfer, Production Transfer or Rearrangement to a different production location. No changes will be made to the product as a result of this move. |
Download |