95502-7643

Heilind Number:MOL95502-7643
Manufacturer:Molex
Manufacturer Number:95502-7643
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Modular Jack, Vertical, Bottom Entry, Through Hole, 6/4, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 95502-7643
Color:Black
Series:95502 - Modular Jack 6/4
Amperage:1.5 A
Connector Type:Modular Jack 6/4
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:1.02 mm
Voltage:125 V DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Vertical
Component Type:PCB Jack
Number of Loaded Positions:6/4
Packaging:Tray
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Mating Area Plating Thickness:.051 µm, 1.016 µm
Mating Cycles:2500
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.57 mm
Contact Termination Plating:Tin
Termination Pitch:1.27 mm
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Jack Height:12.58 mm
Part Aliases:0955027643
SKU:MOL95502-7643

Detailed Description

Enhance your connectivity with our Vertical Modular Jack, designed for seamless integration into your electronic devices. Featuring a convenient Bottom Entry and Through Hole termination method, this high-performance jack ensures secure and reliable connections. With a durable construction of High Temperature Thermoplastic and Copper Alloy contacts, it guarantees longevity and stability in operation. Its 6/4 configuration, with Gold over Palladium Nickel plating in the contact mating area, offers superior conductivity, while a 1.27mm termination pitch enables easy installation. Ideal for PCB applications, this jack is surface mount compatible and includes PCB retention for added convenience. Whether for industrial or commercial use, trust in the quality and efficiency of this essential component.