98266-0205

Heilind Number:MOL98266-0205
Manufacturer:Molex
Manufacturer Number:98266-0205
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98266-0205
Series:98266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.03m
Pitch:5 mm
Part Aliases:0982660205
SKU:MOL98266-0205

Detailed Description

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Engineered for optimal performance, this jumper boasts a half-amp amperage, ensuring reliable power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers versatility for various environments. With a compact overall length of 0.03m and a fine pitch of 0.5mm, it facilitates precise connections in tight spaces. This RoHS-compliant jumper guarantees compliance with environmental standards, while its durable construction promises long-lasting use. Perfect for wire management in cable assemblies, it's a vital component for efficient signal transmission. Elevate your connectivity solutions with the superior quality of our FFC Jumper.